text.skipToContent text.skipToNavigation

Référence fabricant

CY62128EV30LL-45ZXI

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 1901
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Style d'emballage :  TSOP-32
Méthode de montage : Surface Mount
Fonctionnalités et applications

The CY62128EV30LL-45ZXI is a part of CY62128EV30 series static RAM. It has an operating temperature ranging from -40° C to +85° C and is available in TSOP-32 package.

Features:

  • Very high speed: 45 ns
  • Wide voltage range: 2.2 V to 3.6 V
  • Pin compatible with CY62128DV30
  • Ultra low standby power
    • Typical standby current: 1 μA
    • Maximum standby current: 4 μA
  • Ultra low active power
    • Typical active current: 1.3 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power

View the complete CY62128EV30 series of static RAM

 

Pricing Section
Stock:
0
Commande minimale :
780
Multiples de :
156
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 099,80 $
USD
Quantité
Prix Internet
1
$1.56
30
$1.51
100
$1.45
300
$1.41
1 000+
$1.36
Product Variant Information section