text.skipToContent text.skipToNavigation

Référence fabricant

CY62138EV30LL-45BVXIT

CY62138EV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-36

Nom du fabricant: Cypress
Emballage standard:
Code de date: 1931
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Style d'emballage :  VFBGA-36
Fonctionnalités et applications
The CY62138EV30LL-45BVXI is a high performance CMOS static RAM organized as 256K words by eight bits. This device features advanced circuit design to provide ultra low active current.

This is ideal for providing More Battery Life™ (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption.

Features:

  • Very high speed: 45 ns
  • Wide voltage range: 2.20 V to 3.60 V
  • Pin compatible with CY62138CV30
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 7 µA
  • Ultra low active power
    • Typical active current: 2 mA at f = 1 MHz
    • Easy memory expansion with CE and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Offered in Pb-free 36-ball ball grid array (BGA) package
Pricing Section
Stock:
4 000
Commande minimale :
2 000
Multiples de :
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
5 940,00 $
USD
Quantité
Prix Internet
2 000+
$2.97