text.skipToContent text.skipToNavigation

Référence fabricant

CY62148EV30LL-55SXI

CY62148EV30 Series 4 Mb (512 K × 8) Surface Mount Static RAM - SOIC-32

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 1937
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Style d'emballage :  SOIC-32
Méthode de montage : Surface Mount
Fonctionnalités et applications

The CY62148EV30LL-55SXI is a 55 ns Speed, High Performance CMOS Static RAM organized as 512 K words by 8-bits.

This device features advanced circuit design to provide ultra low active current and is ideal for providing More Battery Life™ in portable applications such as cellular telephones.

Features:

  • Very high speed: 55 ns
    • Wide voltage range: 2.20 V to 3.60 V
  • Temperature range:
    • Industrial: –40 °C to +85 °C
    • Automotive-A: –40 °C to +85 °C
  • Pin compatible with CY62148DV30
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 7 µA (Industrial)
  • Ultra low active power
    • Typical active current: 2 mA at f = 1 MHz
  • Easy memory expansion with CE and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 36-ball very fine-pitch ball grid array (VFBGA), 32-pin thin small outline package (TSOP) II, and 32-pin small outline integrated circuit (SOIC) [1] packages
Pricing Section
Stock:
145
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
5,32 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1
$5.32
25
$4.72
75
$4.54
150
$4.42
400+
$4.26
Product Variant Information section