text.skipToContent text.skipToNavigation

Référence fabricant

CY62177EV30LL-55ZXI

CY62177EV30 Series 32 Mb (2 M × 16 / 4 M × 8) 55 ns Static RAM - TSOP-48

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 2013
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 32Mb
Memory Organization: 4 M x 8 / 2 M x 16
Number of Words: 4 M / 2 M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.7V
Access Time-Max: 55ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 35mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Style d'emballage :  TSOP I-48
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
96
Multiples de :
96
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
4 534,08 $
USD
Quantité
Prix Internet
96+
$47.23
Product Variant Information section