text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 170

Sur commande :Order inventroy details 2 808
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $1.25
30 $1.17
125 $1.14
300 $1.12
1 250+ $1.09
Total :

1,25 $

USD
Attributs
Attributes Table
Memory Density 256kb
Memory Organization 32 K x 8
Supply Voltage-Nom 4.5V to 5.5V
Access Time-Max 55ns
Temperature Grade Industrial
Fonctionnalités et applications

The CY62256NLL-55ZXI is a part of CY62256N series 5 V 256-kbit (32 K x 8) 55 ns Nitride Seal Mask fix Static RAM available in a TSOP-28 package. It has an Operating Temperature ranging between -40 °C to +85 °C.

The CY62256N is a high performance CMOS static RAM organized as 32K words by 8 bits. Easy memory expansion is provided by an active LOW chip enable (CE) and active LOW output enable (OE) and tristate drivers. This device has an automatic power-down feature, reducing the power consumption by 99.9 percent when deselected.

Product Features:

  • Temperature ranges: –40 °C to +85 °C
  • High speed: 55 ns
  • Voltage range: 4.5 V to 5.5 V operation
  • Low active power 275 mW (max)
  • Low standby power (LL version) 82.5 μW (max)
  • Easy memory expansion with CE and OE Features
  • TTL-compatible inputs and outputs
  • Automatic power-down when deselected
  • CMOS for optimum speed and power