text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 2 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1 000
Multiples de : 1 000
Quantité Prix Internet
1 000+ $40.13
Total :

40 130,00 $

USD
Attributs
Attributes Table
Memory Density 16Mb
Memory Organization 1 M x 16
Number of Words 1 M
Word Length 16b
Supply Voltage-Nom 2.2V to 3.6V
Access Time-Max 10ns
Temperature Grade Industrial
Data Bus Width 16b
Supply Current 90mA
Operating Temperature -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Interface Circuit Type Parallel
Type Fast