text.skipToContent text.skipToNavigation

Référence fabricant

CY7C1361C-133AXC

CY7C1361C Series 9 Mb (256 K x 36) 133 MHz 3.3 V Flow-Through SRAM -TQFP-100

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 2007
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 9Mb
Memory Organization: 256 K x 36
Supply Voltage-Nom: 3.3V
Access Time-Max: 6.5ns
Temperature Grade: Commercial
Speed: 133MHz
Style d'emballage :  TQFP-100
Méthode de montage : Surface Mount
Fonctionnalités et applications
The Cypress Synchronous SRAM family includes a wide range of high performance Static Random Access Memory. From standard synchronous SRAM – such as pipelined or flow through to No Bus Latency (NoBL), Quad Data Rate (QDR), Double Data Rate (DDR) and TagRAM…it’s quite a broad offering!

Cypress Synchronous SRAMs are typically used in networking and server applications where performance demands require high speed and efficiency.

Cypress feels they are well positioned in this market with enough revenue to support the R&D expenditures associated with owning their own manufacturing facilities. This while maintaining the focus necessary to handle customer SRAM needs.

Density offerings from 4Megabits up to 144Megabits, Cypress Synchronous SRAMs pack the high performance punch and bandwidth your applications demand. 

Cypress is on the leading edge of Synchronous SRAM technology by being the first to market with 90 nanometer product. Additionally, they are currently the market leader in the 72-Mbit standard synchronous, NoBL, QDR-II, and DDR-II SRAM devices--the world's highest-density and highest-bandwidth SRAMs with 144Megabit available.

The CY7C1361C-133AXC is a Synchronous Flow Through Sram. It has a density of 9 Megabits organized as a 256K x 36. This SRAM operates at 3.3 volts and has registered inputs for flow through operation. The device speed is 133 Megahertz or 6.5 ns access time and comes in a lead free TQFP or thin quad flatpack 100 pin package. Temperature specification is commercial grade.  
Pricing Section
Stock:
0
Commande minimale :
72
Multiples de :
72
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
588,96 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
72
$8.18
144
$8.05
216
$7.97
288+
$7.91
Product Variant Information section