text.skipToContent text.skipToNavigation

Référence fabricant

U62256ADC07LLG1

U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28

Nom du fabricant: Alliance Memory
Emballage standard:
Product Variant Information section
Code de date: 1927
Product Specification Section
Caractéristiques techniques
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Temperature Grade: Commercial
Style d'emballage :  PDIP-28
Méthode de montage : Through Hole
Fonctionnalités et applications

The U62256ADC07LLG1 is a part of U62256A series static RAM. It has an operating temperature ranging from -40°C to +125°C and is available in PDIP-28 package.

Features:

  • 32768x8 bit static CMOS RAM
  • Access tiμes 70 ns, 100 ns
  • Common data inputs and data outputs
  • Three−state outputs
  • Typ. operating supply current:
    • 70 ns: 50 μA
    • 100 ns: 40 μA
  • TTL/CMOS−coμpatible
  • Autoμatical reduction of power dissipation in long Read Cycles
  • Power supply voltage 5 V + 10 %
  • QS 9000 Quality Standard
  • ESD protection > 2000 V
  • Latch−up iμμunity >100 μA
  • Packages:
    • PDIP28 (600 μil)
    • SOP28 (330 μil)
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
435
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
4,07 $
USD
Quantité
Prix Internet
1
$4.07
25
$3.76
75
$3.57
150
$3.46
400+
$3.30
Product Variant Information section