text.skipToContent text.skipToNavigation

Référence fabricant

AT25DF041B-SSHN-B

AT25DF041 Series 4 Mb (512K x 8) 104 MHz Series SPI Serial Flash Memory - SOIC-8

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date: 1816
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: Dual-I/O
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
98
Multiples de :
98
Sur commande :Order inventroy details
2 254
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
65,17 $
USD
Quantité
Prix Internet
98
$0.665
294
$0.57
980
$0.55
1 960
$0.54
3 920+
$0.53
Product Variant Information section