text.skipToContent text.skipToNavigation

Référence fabricant

AT25DF081A-SSH-T

AT25DF081A Series 8 Mb 3 V -40°C to +85°C SPI Serial Flash Memory - SOIC-8

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date: 1923
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 100MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock
0
Commande minimale :
4 000
Multiples de :
4 000
Sur commande :Order inventroy details
4 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2 920,00 $
USD
Quantité
Prix Internet
4 000+
$0.73
Product Variant Information section