text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 2 000
Multiples de : 2 000
Quantité Prix Internet
2 000+ $3.30
Total :

6 600,00 $

USD
Attributs
Attributes Table
Program Memory Type Flash
Clock Frequency-Max 100MHz
Memory Density 64Mb
Supply Voltage-Nom 2.7V to 3.6V
Temperature Grade Industrial
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Rise Time / Fall Time 0.1s