text.skipToContent text.skipToNavigation

Référence fabricant

AT25PE16-SHF-T

AT25PE16 Series 3.6 V 16 Mbit 85 MHz Page Erase Serial Flash Memory - SOIC-8

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock
0
Commande minimale :
2 000
Multiples de :
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2 880,00 $
USD
Quantité
Prix Internet
2 000+
$1.44
Product Variant Information section