text.skipToContent text.skipToNavigation

Référence fabricant

AT25PE20-SSHN-T

AT25PE20 Series 3.6 V 2 Mbit 85 MHz Page Erase Serial Flash Memory - SOIC-8

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date: 1743
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 70MHz
InterfaceType / Connectivity: SPI
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
4 000
Multiples de :
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
2 580,00 $
USD
Quantité
Prix Internet
4 000+
$0.645
Product Variant Information section