text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 12 000

Sur commande :Order inventroy details 56 000
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 4 000
Multiples de : 4 000
Quantité Prix Internet
4 000 $0.205
8 000 $0.178
12 000+ $0.177
Total :

820,00 $

USD
Attributs
Attributes Table
Program Memory Type Flash
Clock Frequency-Max 104MHz
InterfaceType / Connectivity SPI
Memory Density 4Mb
Memory Organization 512 K x 8
Supply Voltage-Nom 2.5V to 3.6V
Temperature Grade Industrial
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1