text.skipToContent text.skipToNavigation

Référence fabricant

AT25SL128A-MHE-T

AT25SL128A Series 128 Mb (16 M x 8) 2 V SPI Serial Flash Memory - UDFN-8

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date: 1806
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 1.7V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Moisture Sensitivity Level: 1
Style d'emballage :  UDFN-8
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
6 000
Multiples de :
6 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
5 940,00 $
USD
Quantité
Prix Internet
6 000+
$0.99
Product Variant Information section