text.skipToContent text.skipToNavigation

Référence fabricant

AT45DB041E-SSHN-B

AT45DB041 Series 4 Mb Data Flash 1.65 - 3.6 V 85 Mhz - SOIC-8 (150 mil)

Modèle ECAD:
Nom du fabricant: Dialog Semiconductors
Emballage standard:
Product Variant Information section
Code de date: 2104
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 4Mb
Memory Organization: 4 M x 1
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :Order inventroy details
14 090
Stock d'usine :Stock d'usine :
0
Délai d'usine :
40 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,00 $
USD
Quantité
Prix Internet
1
$1.00
40
$0.89
125
$0.86
400
$0.83
1 250+
$0.80
Product Variant Information section