text.skipToContent text.skipToNavigation

Référence fabricant

AT45DB081E-SHN-B

AT45DB081 Series 8 Mb 3.6 V 85 MHz SMT SPI Serial Flash Memory - SOIC-8

Nom du fabricant: Adesto Technologies
Emballage standard:
Product Variant Information section
Code de date: 1920
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Memory Organization: 8 M x 1
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock:
859
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
2 880
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1,34 $
USD
Quantité
Prix Internet
1
$1.34
30
$1.15
125
$1.07
300
$1.03
1 250+
$0.965
Product Variant Information section