text.skipToContent text.skipToNavigation

Référence fabricant

AT45DB641E-SHN2B-T

AT45DB641E Series 6 Mb 264 B x 32 K Surface Mount SPI Serial Flash - SOIC-8

Modèle ECAD:
Nom du fabricant: Dialog Semiconductors
Emballage standard:
Product Variant Information section
Code de date: 2052
Product Specification Section
Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 6Mb
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Rise Time / Fall Time: 0.1s
NOR Serial Type: DataFlash
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :Order inventroy details
10 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
40 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
6 860,00 $
USD
Quantité
Prix Internet
2 000+
$3.43
Product Variant Information section