text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Commande minimale : 4 000
Multiples de : 4 000
Quantité Prix Internet
4 000+ $1.28
Total :

5 120,00 $

USD
Attributs
Attributes Table
Program Memory Type Flash
Clock Frequency-Max 104MHz
InterfaceType / Connectivity SPI
Memory Density 128Mb
Memory Organization 128 M x 1 / 64 M x 2 / 32 M x 4
Supply Voltage-Nom 2.7V to 3.6V
Temperature Grade Industrial
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C