text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 300

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 16 Semaines
Commande minimale : 100
Multiples de : 100
Quantité Prix Internet
100+ $26.20
Total :

2 620,00 $

USD
Attributs
Attributes Table
Card Type microSDHC
Memory Density 8GB
Supply Voltage-Nom -0.3V to +4.6V
NAND Type pSLC
Class 10
UHS Speed UHS-I U1
Read 73Mbps
Write 45Mbps
Additional Feature Removable
Operating Temp Range -25°C to +85°C
Fonctionnalités et applications

Panasonic has introduced new microSDHC memory cards which take advantage of the latest high-density 3D NAND Flash technology to provide high reliability, very low risk of bill-of-materials changes and low overall cost-per-gigabyte compared to earlier 2D NAND Flash technology.

APPLICATIONS
• Medical devices
• Building automation
• Security systems
• Office telecoms equipment
• Commercial cooking equipment
• Test and measurement instruments

FEATURES
• Conforms to version 6.10 of SD card specification
• Withstands 1,000g shock
• Rated for 10,000 mating cycles
• 100% product screening before shipment
• Supply-voltage range: -0.3V to 4.6V