text.skipToContent text.skipToNavigation

Référence fabricant

EEE-FK1E102AV

FK Series 25 V 1000 uF Ø12.5 x 13.5 mm SMT Aluminium Electrolytic Capacitor

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date: 1852
Product Specification Section
Caractéristiques techniques
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.1A
Impedance: 0.06Ω
Lead Spacing: 4.4mm
Operating Temp-Max: 105°C
Dimension: H  13.8mm x D  12.5mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Stock:
0
Commande minimale :
400
Multiples de :
200
Sur commande :Order inventroy details
20 600
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Total 
292,00 $
USD
Quantité
Prix Internet
200
$1.06
400
$0.73
600
$0.71
1 000+
$0.69
Product Variant Information section