text.skipToContent text.skipToNavigation

Référence fabricant

NACE470M35V6.3X6.3TR13F

NACE Series 47 uF 35 V 6.3x6.3mm 85'c V- Chip Aluminum Electrolytic Capacitor

Modèle ECAD:
Nom du fabricant: NIC Components
Emballage standard:
Code de date: 1829
Product Specification Section
NIC Components NACE470M35V6.3X6.3TR13F - Caractéristiques techniques
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 70mA
ESR (Equivalent Series Resistance): 4.24Ω
Operating Temp-Max: 85°C
Dimension: L  6.3mm x D  6.3mm
Méthode de montage : Surface Mount
$Fonctionnalités et applications

Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85degC, +105degC & +125degC. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.

The NACE470M35V6.3X6.3TR13F is a standard type surface mount -40°C ~+85°C rated  47 uF +/-20 % tolerance, 35 VDC rated, 0.070 Arms rated, in 6.3 mm x 6.3 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging

For detail technical performance data and usage guidelines, see product data sheet

Pricing Section
Stock globale:
423 200
États-Unis:
423 200
Sur commande :Order inventroy details
90 400
Stock d'usine :Stock d'usine :
56 000
Délai d'usine :
20 Semaines
Commande minimale :
800
Multiples de :
800
Total 
81,60 $
USD
Quantité
Prix Internet
800
$0.102
2 400
$0.0851
3 200
$0.0846
8 000
$0.0828
12 000+
$0.082