text.skipToContent text.skipToNavigation

Référence fabricant

108AVG016MGBJ

AVG Series Ø10 x 12 mm 16 V 1000 uF Through Hole Aluminum Polymer Capacitor

Nom du fabricant: Illinois Capacitor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Metal Can Radial
Capacitance: 1000µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.2Ω
Leakage Current: 3200µA
Dissipation Factor: 0.12%
Ripple Current: 5600mA
Operating Temp Range: -55°C to +125°C
Construction: Cylindrical
Lead Spacing: 5.5mm
Dimension: L  12mm x D  10mm
Pricing Section
Stock:
0
Commande minimale :
6 400
Multiples de :
200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
23 Semaines
Total 
3 296,00 $
USD
Quantité
Prix Internet
6 400+
$0.515
Product Variant Information section