text.skipToContent text.skipToNavigation

Référence fabricant

EEH-ZK1V331V

ZK Series 35 V 330 uF 125 °C Ø10 x 10.2 mm SMT Hybrid Aluminum Polymer Capacitor

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 2.8A
Operating Temp Range: -55°C to +125°C
Dimension: H  10.5mm x D  10mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

Panasonic Industry Europe’s new ZKU series of conductive polymer hybrid electrolytic capacitors offers higher capacitance than any other series of capacitors of the same type. The new ZKU parts’ capacitance values are on average 20% higher than those of the previous Panasonic ZK series capacitors in the equivalent package size.

APPLICATIONS
• DC-DC converters
• Battery management systems
• Power supplies
• Motor-control systems
• Robotics

FEATURES
• 4,000h endurance at 125°C
• Ripple-current ratings: 750mA to 2,800mA
• ±20% tolerance of capacitance
• Operating-temperature range: -55°C to 125°C
• Compliant with AEC-Q200 specifications

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
500
Multiples de :
500
Total 
645,00 $
USD
Quantité
Prix Internet
500
$1.29
1 000+
$1.03
Product Variant Information section