text.skipToContent text.skipToNavigation

Référence fabricant

PCG0J181MCL1GS

PCG Series Ø 5 x 6 mm 6.3 V 180 uF SMT Aluminum Polymer Capacitor

Nom du fabricant: Nichicon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Metal Can SMD
Capacitance: 180µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 33mΩ
Leakage Current: 500µA
Dissipation Factor: 0.12%
Ripple Current: 1900mA
Operating Temp Range: -55°C to +105°C
Construction: Cylindrical
Dimension: L  5.3mm x W  5.3mm x H  6mm
Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Total 
510,00 $
USD
Quantité
Prix Internet
1 000+
$0.51
Product Variant Information section