text.skipToContent text.skipToNavigation

Référence fabricant

PLG1C821MDO1

PLG Series Ø 10 x 13 mm 16 V 820 uF Through Hole Aluminum Polymer Capacitor

Nom du fabricant: Nichicon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Metal Can Radial
Capacitance: 820µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 11mΩ
Leakage Current: 2624µA
Dissipation Factor: 0.08%
Ripple Current: 5600mA
Operating Temp Range: -55°C to +105°C
Construction: Cylindrical
Lead Spacing: 5.5mm
Dimension: L  13mm x D  10mm
Pricing Section
Stock:
0
Commande minimale :
200
Multiples de :
200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Total 
149,00 $
USD
Quantité
Prix Internet
200+
$0.745
Product Variant Information section