text.skipToContent text.skipToNavigation

Référence fabricant

RHT1A331MDN1KX

RHT Series Ø 8 x 13 mm 10 V 330 uF Through Hole Aluminum Polymer Capacitor

Nom du fabricant: Nichicon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Metal Can Radial
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 17mΩ
Leakage Current: 660µA
Dissipation Factor: 0.12%
Ripple Current: 3950mA
Operating Temp Range: -55°C to +125°C
Construction: Cylindrical
Lead Spacing: 4mm
Dimension: L  11.5mm x D  8mm
Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Total 
340,00 $
USD
Quantité
Prix Internet
1 000+
$0.34
Product Variant Information section