text.skipToContent text.skipToNavigation

Référence fabricant

RL80J681MDN1

RL8 Series Ø 8 x 9 mm 6.3 V 680 uF Through Hole Aluminum Polymer Capacitor

Nom du fabricant: Nichicon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Metal Can Radial
Capacitance: 680µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 8mΩ
Leakage Current: 857µA
Dissipation Factor: 0.12%
Ripple Current: 5700mA
Operating Temp Range: -55°C to +105°C
Construction: Cylindrical
Lead Spacing: 4mm
Dimension: L  8mm x D  8mm
Pricing Section
Stock:
0
Commande minimale :
200
Multiples de :
200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
43,00 $
USD
Quantité
Prix Internet
200+
$0.215
Product Variant Information section