text.skipToContent text.skipToNavigation

Référence fabricant

RNU1J560MDN1PH

RNU Series Ø 10 x 14 mm 63 V 56 uF Through Hole Aluminum Polymer Capacitor

Nom du fabricant: Nichicon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Metal Can Radial
Capacitance: 56µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 706µA
Dissipation Factor: 0.12%
Ripple Current: 2600mA
Operating Temp Range: -55°C to +105°C
Construction: Cylindrical
Lead Spacing: 5.5mm
Dimension: L  12.5mm x D  10mm
Pricing Section
Stock:
0
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1 035,00 $
USD
Quantité
Prix Internet
500+
$2.07
Product Variant Information section