text.skipToContent text.skipToNavigation

Référence fabricant

RS80E561MDN1JT

RS8 Series Ø 6.3 x 8 mm 2.5 V 560 uF Through Hole Aluminum Polymer Capacitor

Nom du fabricant: Nichicon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Metal Can Radial
Capacitance: 560µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 7mΩ
Leakage Current: 500µA
Dissipation Factor: 0.1%
Ripple Current: 5600mA
Operating Temp Range: -55°C to +105°C
Construction: Cylindrical
Lead Spacing: 3mm
Dimension: L  8mm x D  6.3mm
Pricing Section
Stock:
0
Commande minimale :
2 000
Multiples de :
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
392,00 $
USD
Quantité
Prix Internet
2 000+
$0.196
Product Variant Information section