text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK325C7475KN-TE

CAP CER 4.7UF 100V X7S 1210

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2020
Product Specification Section
TAIYO YUDEN HMK325C7475KN-TE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,825
USA:
4,825
Cost Per Unit
$4.455
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.955 USD Each
Total
$8.91
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.