text.skipToContent text.skipToNavigation

Manufacturer Part #

SEM100V682JFH

SEM Series 100 V 0.0068 uF ±5 % Radial Epoxy Coated Polyester Film Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE SEM100V682JFH - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.0068µF
Rated Voltage: 100V
Lead Spacing: 4mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$63.00
USD
Quantity
Unit Price
2,000
$0.0315
4,000
$0.031
6,000
$0.0307
10,000
$0.0303
20,000
$0.0294
30,000
$0.0301
50,000+
$0.0294
Product Variant Information section