text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 30 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.225
500 $0.0422
1 500 $0.0314
2 500 $0.0273
5 000+ $0.0227
Total :

0,45 $

USD
Attributs
Attributes Table
Capacitance 2pF
Rated Voltage 50V
Tolerance (pF) ±0.1pF
Dielectric Technology Ultra Low ESR
Temp Coefficient (ppm/C) ±30ppm/°C
Fonctionnalités et applications

The 04025U2R0BAT2A is a 2 pF ±1 pF Tolerance Surface Mount Ultra Low ESR RF/Microwave Capacitor.

It is available in sizes of 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance Values and Tolerances: Size 0402 - 0.2 pF to 22 pF @ 1 MHz
  • Temperature Coefficient of Capacitance (TC): 0±30 ppm/°C (-55° to +125°C)
  • Insulation Resistance (IR):
    • 1012 Ω min. @ 25°C and rated WVDC
    • 1011 Ω min. @ 125°C and rated WVDC
  • Working Voltage (WVDC): 0402 - 50, 25 WVDC
  • Dielectric Working Voltage (DWV): 250% of rated WVDC

Applications:

  • RF
  • Microwave
  • High Frequency