text.skipToContent text.skipToNavigation

Référence fabricant

293D106X0025C2TE3

293D Series 10 uF ±20 % 25 V Surface Mount Standard Molded Tantalum Capacitor

Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

293D Series Standard Tantalum

The 293D series of solid molded tantalum capacitors was designed specifically for high volume, highly automated surface mount manufacturing processes. Available in six EIA standard case sizes and are optical character recognition qualified. The 293D series meets or exceeds EIA QC300801/US001 and 535BAAC. Standard lead termination finish is 100 % tin with 60/40 tin/lead and gold plating available as options. Voltage rating options are 4 WVDC to 50 WVDC with capacitances available from 0.10 μF to 680 μF. Both 10 % and 20 % tolerances are standard options. The devices are rated for an extended - 55 °C to + 85 °C operating temperature range and a derating temperature of + 125 °C. Standard packaging of the 293D is tape and reel per EIA-481-C.

The 293D106X0025C2TE3 is a 0.236” x 0.126” package 25volt 10mf capacitor with a tolerance of +/- 20%. The 293D106X0025C2TE3 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock:
182 975
Prix Internet:
$0.345 USD Chaque
Total 
7,69 $
USD
Coût par unité 
3,845 $

$7.00 les frais d’enroulage sont amortis par le nombre de composants pour chaque bobine.
Les mini-bobines sont des produits personnalisés et ne peuvent pas être annulés ou remboursés.