text.skipToContent text.skipToNavigation

Référence fabricant

TAJA106K006RNJ

TAJ Series 10 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA106K006R is a 0.126” x 0.063” package 6.3 volt  10 mf capacitor with a tolerance of +/- 10%. The TAJA106K006R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock:
128 208
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,34 $
USD
Quantité
Prix Internet
1
$0.335
50
$0.22
100
$0.205
250
$0.184
500+
$0.171