text.skipToContent text.skipToNavigation

Référence fabricant

TAJC106K025RNJ

TAJ Series 10 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJC106K025R is a 0.236” x 0.126” package 25 volt  10 mf capacitor with a tolerance of +/- 10%. The TAJC106K025R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock:
25 000
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,48 $
USD
Quantité
Prix Internet
1
$0.475
25
$0.415
50
$0.405
100
$0.395
250+
$0.38