Manufacturer Part #
C-1X
C Series 15 H -20 to 50% Tolerance 20 mA Unshielded Chassis Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:26 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics C-1X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics C-1X - Technical Attributes
Attributes Table
| Inductance-Nom: | 15H |
| Rated Current-Max: | 20mA |
| Tolerance (%): | -20% to +50% |
| Shielding: | No |
| DC Resistance: | 1kΩ |
| No of Terminals: | 2 |
| Dimension: | L 52.37mm x W 31.75mm x H 30.15mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
26
$6.68
52
$6.64
78
$6.62
130
$6.59
260+
$6.53
Product Variant Information section
Available Packaging
Package Qty:
26 per Box