text.skipToContent text.skipToNavigation

Référence fabricant

HPC073N-1R0MTR

HPC073N Series 1 uH ±20 % Tolerance 12 A Shielded Surface Mount Power Inductor

Product Specification Section
Caractéristiques techniques
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 12A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6.3mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  7.5mm x W  6.5mm x H  3mm
Méthode de montage : Surface Mount
Fonctionnalités et applications
The HPC073N-1R0MTR is a part of HPC073N Series 1.0 uH ±20 % TOL 12 A 7 OHMS (7.5x6.5x3) SMD, Magnetically Shielded Power Inductor.

It has an Operating temperature ranges b/w -55 °C to 125 °C.

Features:

  • Inductance tolerance (100 kHz, 0.25 V, 0 ADC): ±20%
  • DC current that will cause approximate 40 °C rise in temperature
  • DC current that will cause inductance (L) drop by 20% from nominal
  • Part temperature (ambient + temp rise) should not exceed 125 °C under worst case operating conditions
  • Frequency range up to 1.0 MHz

Applications:

  • Cell phones
  • Disc drives
Pricing Section
Stock:
738
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1,44 $
USD
Quantité
Prix Internet
1
$1.44
50
$1.07
100
$1.02
250
$0.95
500+
$0.90