Manufacturer Part #
IHLP2020CZERR68M01
IHLP2020CZ-01 Series 680 nH ±20% 8.96 mOhm DCR Shielded Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP2020CZERR68M01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP2020CZERR68M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 680nH |
| Rated Current-Max: | 10.2A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 8.96mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | 5.49 x 5.18 x 3 mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.275
6,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount