text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZERR24M11

IHLP-4040DZ-11 Series 4040 0.24 uH ±20 % Tol. 33 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP4040DZERR24M11 - Technical Attributes
Attributes Table
Inductance-Nom: 0.24µH
Rated Current-Max: 33A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.95MΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Case Size: 4040 (101101 Metric)
No of Terminals: 2
Dimension: L  10.795mm x W  10.3mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.50
USD
Quantity
Unit Price
500
$0.385
1,000
$0.38
1,500
$0.375
2,500+
$0.37
Product Variant Information section