Manufacturer Part #
IMC1812ER1R0K
IMC-1812 1 10% ER E3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | 2322 | ||||||||||
Product Specification Section
Vishay IMC1812ER1R0K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IMC1812ER1R0K - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 0.45A |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.5Ω |
| Case Size: | 1812 (4532 Metric) |
Pricing Section
Global Stock:
3,500
USA:
3,500
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.63
1,000
$0.62
1,500
$0.615
2,000
$0.61
2,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel