text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 165 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 5 000
Multiples de : 5 000
Quantité Prix Internet
5 000 $0.0202
10 000 $0.0178
15 000 $0.0177
25 000+ $0.0176
Total :

101,00 $

USD
Attributs
Attributes Table
Resistance 270Ω
Rated Power 0.33W
Tolerance (%) ±5%
Temp Coefficient ±200ppm/°C
Technology Thick Film
Working Voltage-Nom 200V
Operating Temp Range -55°C to +155°C
Case Size 1206 (3216 Metric)
Height - Max 0.65mm
No. of Terminations 2
Overload Voltage - Max 400V