text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 15 000
Multiples de : 15 000
Quantité Prix Internet
15 000+ $0.01
Total :

150,00 $

USD
Attributs
Attributes Table
Resistance 75Ω
Rated Power 0.05W
Tolerance (%) ±5%
Temp Coefficient ±250ppm/°C
Technology Thick Film
Working Voltage-Nom 25V
Operating Temp Range -55°C to +125°C
Case Size 0201 (0603 Metric)
Height - Max 0.26mm
No. of Terminations 2
Overload Voltage - Max 50V