text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 5 000
Multiples de : 5 000
Quantité Prix Internet
5 000+ $0.01
Total :

50,00 $

USD
Attributs
Attributes Table
Resistance 97.6kΩ
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Height - Max 0.6mm
No. of Terminations 2
Overload Voltage - Max 200V