text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 2 340 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 5 000
Multiples de : 5 000
Quantité Prix Internet
5 000 $0.0224
10 000 $0.0195
25 000 $0.0192
50 000+ $0.019
Total :

112,00 $

USD
Attributs
Attributes Table
Resistance 0.1Ω
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient 200ppm/°C to 600ppm/°C
Technology Thick Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Height - Max 0.6mm
No. of Terminations 2
Overload Voltage - Max 200V
Moisture Sensitivity Level 1