text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 368 500

Sur commande : 0
Stock d'usine :Stock d'usine : 810 000
Délai d'usine : 14 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.0298
500 $0.0048
1 500 $0.0035
2 500 $0.003
5 000+ $0.0025
Total :

0,06 $

USD
Attributs
Attributes Table
Resistance 1000kΩ
Rated Power 0.063W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +155°C
Case Size 0402 (1005 Metric)
Height - Max 0.35mm
No. of Terminations 2
Overload Voltage - Max 100V
Moisture Sensitivity Level 1