text.skipToContent text.skipToNavigation

Référence fabricant

NRC04F10R0TRF

NRC Series 0402 10 Ohm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Caractéristiques techniques
Attributes Table
Resistance: 10Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Pricing Section
Stock:
1 576 350
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
3 740 000
Délai d'usine :
20 Semaines
Total 
0,03 $
USD
Quantité
Prix Internet
1
$0.0298
500
$0.0052
1 500
$0.0038
2 500
$0.0033
5 000+
$0.0027