text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 390 000

Sur commande : 0
Stock d'usine :Stock d'usine : 35 000
Délai d'usine : 14 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.0057
250 $0.0042
750 $0.004
1 500 $0.0038
2 500+ $0.0037
Total :

0,01 $

USD
Attributs
Attributes Table
Resistance 442Ω
Rated Power 0.1W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Dimension L  1.6mm x W  0.8mm x H  0.45mm
No. of Terminations 2
Moisture Sensitivity Level 1