text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 138 110

Sur commande : 0
Stock d'usine :Stock d'usine : 21 220 000
Délai d'usine : 14 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.0447
250 $0.0077
750 $0.0054
1 500 $0.0044
2 500+ $0.0037
Total :

0,09 $

USD
Attributs
Attributes Table
Resistance 4.7kΩ
Rated Power 0.1W
Tolerance (%) ±5%
Temp Coefficient ±200ppm/°C
Technology Thick Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.55mm
No. of Terminations 2
Overload Voltage - Max 100V
Moisture Sensitivity Level 1