text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 375 000

Sur commande : 0
Stock d'usine :Stock d'usine : 1 750 000
Délai d'usine : 14 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.0708
250 $0.0109
750 $0.0075
1 500 $0.0059
2 500+ $0.005
Total :

0,14 $

USD
Attributs
Attributes Table
Resistance 10Ω
Rated Power 0.125W
Tolerance (%) ±5%
Temp Coefficient ±200ppm/°C
Technology Thick Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Height - Max 0.6mm
No. of Terminations 2
Overload Voltage - Max 300V
Moisture Sensitivity Level 1